Weidmüller 1909730000-1 Cable Gland M40 Polyamide Grey 1 piece

MPN
1909730000-1
Brand
Weidmuller
EAN-13
2050001365958
Order Code
13-4954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller 1909730000-1 cable gland, made of polyamide, is grey and sized M40, designed for secure cable management. This durable component is typically used in electrical installations to protect and organise cables effectively. It is sold in single units, suitable for industrial and commercial applications.
Thread Size M40
Colour Grey
Material Plastic
IP Rating IP67
Type Cable gland
Cable Diameter 22 - 32mm
Clamp Ø 22mm
External thread M40
Halogen free No
Length 69.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Metric
Spanner size 53mm
Terminal Ø (max.) 32mm
Torque 13 Nm
Weight 78.1g

Reviews

Be the first to submit a review

Trustpilot