SKS Hirschmann 934067100 Safety Test Lead 4 mm Jacks 25 cm Black 1 piece |
12-9562
|
|
Despatched within 4 working days - 98 in stock
|
1+ £6.43
Price per unit Ex VAT
|
0.25m |
|
16A |
Black |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 25/1 sw |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934068101 Safety Test Lead 4mm 0.50m Red Double Insulated |
12-9567
|
|
Despatched within 4 working days - 20 in stock
|
1+ £6.68
Price per unit Ex VAT
|
0.5m |
|
16A |
Red |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 50/1 rt |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934069104 Safety Test Lead 2m Green Banana Jack 4mm |
12-9573
|
|
Despatched within 4 working days - 30 in stock
|
1+ £8.03
Price per unit Ex VAT
|
2m |
|
16A |
Green |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 200/1 gn |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934073100 Safety Test Lead 0.50m Black 4mm Banana Jack |
12-9576
|
|
Despatched within 4 working days - 22 in stock
|
1+ £6.33
Price per unit Ex VAT
|
0.5m |
|
32A |
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 50/2,5 sw |
|
Scoop-proof |
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934076102 Safety Test Lead 4 mm Blue 2 m Nickel-Plated |
12-9588
|
|
Despatched within 4 working days - 21 in stock
|
1+ £7.56
Price per unit Ex VAT
|
2m |
|
16A |
Blue |
Ni |
1mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS GG 200/1 bl |
|
Scoop-proof |
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934081101 Safety Lead 4mm Jack 0.5m Red IEC 61010 Compliant |
12-9598
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.66
Price per unit Ex VAT
|
0.50m |
2.5mm² |
32A |
Red |
Ni |
|
4 mm safety system |
|
7.8mm |
PVC |
4mm |
MLS WG 50/2,5 rt |
|
|
32A |
-15 °C to +70°C |
32A |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934083100 Safety Test Lead 4mm 1m Black Nickel-Plated |
12-9602
|
|
Despatched within 4 working days - 30 in stock
|
1+ £7.95
Price per unit Ex VAT
|
1m |
|
32A |
Black |
Ni |
2.5mm² |
|
4 mm safety system |
7.8mm |
PVC |
|
MLS WG 100/2,5 sw |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann 934087101 Safety Test Lead 4mm 0.5m Red IEC 61010 Compliant |
12-9613
|
|
Despatched within 4 working days - 102 in stock
|
1+ £7.16
Price per unit Ex VAT
|
0.5m |
|
32A |
Red |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 50/2,5 rt |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934087188 Safety Lead 4mm Jacks 0.5m Yellow-Green |
12-9619
|
|
Despatched within 4 working days - 65 in stock
|
1+ £8.08
Price per unit Ex VAT
|
0.50m |
2.5mm² |
32A |
Yellow-green |
Ni |
|
4 mm safety system |
|
18.5mm |
PVC |
4mm |
MLS WS 50/2,5 ge/gn |
CAT II |
|
32A |
-15 °C to +70°C |
32A |
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934089106 Safety Test Lead 4 mm Grey 2 m IEC 61010 |
12-9635
|
|
Despatched within 4 working days - 98 in stock
|
1+ £9.04
Price per unit Ex VAT
|
2m |
|
32A |
Grey |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 200/2,5 |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934089188 WS Test Lead 4mm Banana Jack 2m Yellow |
12-9638
|
|
Despatched within 4 working days - 113 in stock
|
1+ £10.53
Price per unit Ex VAT
|
2m |
|
32A |
Yellow |
Ni |
2.5mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 200/2,5 ge/gn |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934095103 Safety Test Lead 1m Yellow 4mm Jacks IEC 61010 |
12-9662
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.50
Price per unit Ex VAT
|
1m |
|
16A |
Yellow |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
PVC |
|
MLS WS 100/1 ge |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann PL2600SW Test Lead 4mm 1m Red Safety & Dual Function |
12-9664
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.70
Price per unit Ex VAT
|
1m |
|
16A |
Red |
Ni |
1mm² |
|
4 mm safety system |
20mm |
PVC |
|
PL 2600 S W rt |
CAT II |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Test probe |
20mm |
SKS Hirschmann MLS SIL WS 200/1 Safety Test Lead Black 4 mm 2 m |
12-9671
|
|
Despatched within 4 working days - 73 in stock
|
1+ £9.89
Price per unit Ex VAT
|
2m |
|
16A |
Black |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 200/1 |
|
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934184101 Safety Lead 4mm 2m Red IEC 61010 Compliant |
12-9689
|
|
Despatched within 4 working days - 27 in stock
|
1+ £9.52
Price per unit Ex VAT
|
2.00m |
1mm² |
16A |
Red |
Ni |
|
4 mm safety system |
|
7.8mm |
Silicone |
4mm |
MLS SIL WG 200/1 |
|
|
16A |
-15 °C to +70°C |
16A |
Banana jack 4mm |
Banana jack 4mm |
7.8mm |
SKS Hirschmann MLS SIL WS 100/1 Safety Test Lead 1m Red IEC 61010 Standard |
12-9691
|
|
Despatched within 4 working days - 103 in stock
|
1+ £8.77
Price per unit Ex VAT
|
1m |
|
16A |
Red |
Ni |
1mm² |
|
4 mm safety system |
18.5mm |
Silicone |
|
MLS SIL WS 100/1 |
CAT III |
|
|
-15 °C to +70°C |
|
Banana jack 4mm |
Banana jack 4mm |
10.5mm |
SKS Hirschmann 934258100 Safety Test Lead 1m Black Banana Jack 4mm |
12-9695
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.77
Price per unit Ex VAT
|
1m |
|
16A |
Black |
Ni |
1mm² |
|
4 mm safety system |
20mm |
Silicone |
|
PL 2600 SIL S WS |
CAT II |
Scoop-proof |
|
-15 °C to +70°C |
|
Banana jack 4mm |
Test probe |
20mm |
SKS Hirschmann 934258101 Safety Test Lead 4mm Banana Jack 1m Red |
12-9696
|
|
Despatched within 4 working days - 26 in stock
|
1+ £8.77
Price per unit Ex VAT
|
1m |
|
16A |
Red |
Ni |
1mm² |
|
4 mm safety system |
20mm |
Silicone |
|
PL 2600 SIL S WS |
CAT II |
Scoop-proof |
|
-15 °C to +70°C |
|
Banana jack 4mm |
Test probe |
20mm |
SKS Hirschmann 975163105 Safety Test Lead 4mm to 2mm Plug 1m Brown |
12-9800
|
|
|
1+ £7.64
Price per unit Ex VAT
|
1m |
|
10A |
Brown |
Au |
|
|
|
|
PVC |
|
MAL S WS 2-4 100/1 |
CAT III 1000 V |
|
|
|
|
Banana jack 4mm |
Banana jack 2mm |
|
SKS Hirschmann 975698703 Safety Test Lead 2m Yellow CAT III 1000V |
12-9810
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.62
Price per unit Ex VAT
|
2m |
|
10A |
Yellow |
Au |
1mm² |
|
2 mm on 2mm |
|
PVC |
|
MVL S 200/1 Au |
CAT III 1000 V |
|
|
-15 to +70°C |
|
Banana jack 2mm |
Banana jack 2mm |
|