SKS Hirschmann 975698703 Safety Test Lead 2m Yellow CAT III 1000V

Image Representative of Range

SKS Hirschmann 975698703 Safety Test Lead 2m Yellow CAT III 1000V

MPN
975698703
EAN-13
4250260222636
Order Code
12-9810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The SKS Hirschmann MVL S 200/1 Au safety test lead features banana jacks and is 2.00 metres long, with a bright yellow colour for easy visibility. Manufactured by SKS Hirschmann, this lead is designed for safe and reliable electrical testing applications. It's ideal for use in laboratories and educational settings, ensuring secure connections for measuring devices.
Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Au
Cross Section 1mm²
Diameter/connectortype 2 mm on 2mm
Material PVC
Misc Attribute MVL S 200/1 Au
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range -15 to +70°C
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot