SKS Hirschmann MLS SIL WS 200/1 Safety Test Lead Black 4 mm 2 m

Image Representative of Range

SKS Hirschmann MLS SIL WS 200/1 Safety Test Lead Black 4 mm 2 m

MPN
934169100
EAN-13
4016138847628
Order Code
12-9671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The SKS Hirschmann MLS SIL WS 200/1 is a safety test lead featuring insulated 4 mm banana jacks. This 2.00 m black measuring cable is heat resistant, offering durability for test and measurement applications. Typically utilised for electrical testing, it ensures secure connections with rigid insulated sleeves.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot