SKS Hirschmann 934069104 Safety Test Lead 2m Green Banana Jack 4mm

Image Representative of Range

SKS Hirschmann 934069104 Safety Test Lead 2m Green Banana Jack 4mm

MPN
934069104
EAN-13
4250260207046
Order Code
12-9573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The SKS Hirschmann MLS WS 200/1 gn safety test lead features insulated 4 mm banana jacks and a 2.00 m green measuring cable. It is designed for secure connections and reliable electrical testing, making it suitable for use in various testing and measuring applications. This safety test lead ensures high-quality performance and durability in professional electronic environments.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/1 gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot