SKS Hirschmann 934258101 Safety Test Lead 4mm Banana Jack 1m Red

Image Representative of Range

SKS Hirschmann 934258101 Safety Test Lead 4mm Banana Jack 1m Red

MPN
934258101
EAN-13
4016138847703
Order Code
12-9696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann PL 2600 SIL S WS Safety test lead is a high-quality measuring cable featuring a banana jack and test probe with a length of 1.00 metre, designed to be heat resistant. Manufactured by SKS Hirschmann, this red test lead is ideal for use in electrical testing environments where safety and precision are paramount. Common applications include laboratory testing, diagnostic work, and educational purposes.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 20mm
Material Silicone
Misc Attribute PL 2600 SIL S WS
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Test probe
Width 20mm

Reviews

Be the first to submit a review

Trustpilot