SKS Hirschmann 934095103 Safety Test Lead 1m Yellow 4mm Jacks IEC 61010

Image Representative of Range

SKS Hirschmann 934095103 Safety Test Lead 1m Yellow 4mm Jacks IEC 61010

MPN
934095103
EAN-13
4250260203383
Order Code
12-9662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MLS WS 100/1 ge safety test lead features banana jacks of 4 mm and a length of 1.00 m, with a yellow colour. It has a rigid insulated sleeve for enhanced safety and is typically used in electrical testing and measurement applications. This test lead is suitable for ensuring secure connections in laboratory and field environments.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 100/1 ge
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot