SKS Hirschmann 934258100 Safety Test Lead 1m Black Banana Jack 4mm

Image Representative of Range

SKS Hirschmann 934258100 Safety Test Lead 1m Black Banana Jack 4mm

MPN
934258100
EAN-13
4016138847697
Order Code
12-9695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann PL 2600 SIL S WS Safety test lead features a 4 mm banana jack and a 1.00 m length, designed in black for effective measurement tasks. This heat-resistant test lead is ideal for precise electrical testing and measurement applications. Manufactured by SKS Hirschmann, it ensures safety and reliability in various testing environments.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 20mm
Material Silicone
Misc Attribute PL 2600 SIL S WS
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Test probe
Width 20mm

Reviews

Be the first to submit a review

Trustpilot