SKS Hirschmann 934067100 Safety Test Lead 4 mm Jacks 25 cm Black 1 piece

Image Representative of Range

SKS Hirschmann 934067100 Safety Test Lead 4 mm Jacks 25 cm Black 1 piece

MPN
934067100
EAN-13
4250260201822
Order Code
12-9562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The SKS Hirschmann MLS WS 25/1 sw safety test lead features 4 mm banana jacks on both ends, measuring 25.00 cm with a black finish. It includes rigid insulated sleeves for safe handling during electrical testing and measurement tasks. This durable measuring lead is ideal for secure connections in lab environments and electrical testing applications.
Cable Length 0.25m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 25/1 sw
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot