SKS Hirschmann PL2600SW Test Lead 4mm 1m Red Safety & Dual Function

Image Representative of Range

SKS Hirschmann PL2600SW Test Lead 4mm 1m Red Safety & Dual Function

MPN
934158101
EAN-13
4250260208753
Order Code
12-9664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SKS Hirschmann PL 2600 S W rt safety test lead is a 1.00 metre red measuring cable featuring a banana jack and test probe. It is designed for secure and reliable electrical testing applications. Typical uses include connecting to measuring instruments for troubleshooting and diagnostics.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 20mm
Material PVC
Misc Attribute PL 2600 S W rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Test probe
Width 20mm

Reviews

Be the first to submit a review

Trustpilot