SKS Hirschmann 934089106 Safety Test Lead 4 mm Grey 2 m IEC 61010

Image Representative of Range

SKS Hirschmann 934089106 Safety Test Lead 4 mm Grey 2 m IEC 61010

MPN
934089106
EAN-13
4250260219896
Order Code
12-9635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The SKS Hirschmann MLS WS 200/2,5 is a safety test lead featuring 4 mm banana jacks at both ends, and is 2.00 metres long. It is grey and consists of a rigid insulated sleeve, providing secure connections for electrical testing. This measuring lead is typically used in laboratory or field applications to safely test electrical circuits.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot