SKS Hirschmann MLS SIL WS 100/1 Safety Test Lead 1m Red IEC 61010 Standard

Image Representative of Range

SKS Hirschmann MLS SIL WS 100/1 Safety Test Lead 1m Red IEC 61010 Standard

MPN
934195101
EAN-13
4016138847581
Order Code
12-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The SKS Hirschmann MLS SIL WS 100/1 is a red safety test lead featuring dual 4 mm banana jacks and measures 1.00 metre in length. With insulated banana plugs and a heat-resistant, rigid sleeve, it provides reliable and secure connections during testing procedures. Ideal for electrical measurements and testing, this lead is suitable for both professional and educational settings.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 100/1
Nominal Voltage 1000V
Reading Category CAT III
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot