SKS Hirschmann 975163105 Safety Test Lead 4mm to 2mm Plug 1m Brown

Image Representative of Range

SKS Hirschmann 975163105 Safety Test Lead 4mm to 2mm Plug 1m Brown

MPN
975163105
EAN-13
4250260222025
Order Code
12-9800
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The SKS Hirschmann test lead, model MAL S WS 2-4 100/1, features a brown 1.00 m length with a 4 mm banana jack and a 2 mm banana jack for secure connections. Its robust safety design is ideal for electrical testing applications. This single-piece lead is suitable for use in laboratories and technical service environments.
Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Brown
Contact Material Au
Material PVC
Misc Attribute MAL S WS 2-4 100/1
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Type A Banana jack 4mm
Type B Banana jack 2mm

Trustpilot