SKS Hirschmann 934076102 Safety Test Lead 4 mm Blue 2 m Nickel-Plated

Image Representative of Range

SKS Hirschmann 934076102 Safety Test Lead 4 mm Blue 2 m Nickel-Plated

MPN
934076102
EAN-13
4250260202331
Order Code
12-9588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLS GG 200/1 bl safety test lead features insulated 4 mm banana jacks with a 2.00 m length, offered in a blue colour. Manufactured by SKS Hirschmann, this measuring cable ensures secure connections for electrical testing. It is typically used in laboratory settings, offering reliable connections for electronic measurements.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 200/1 bl
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot