SKS Hirschmann 934184101 Safety Lead 4mm 2m Red IEC 61010 Compliant

Image Representative of Range

SKS Hirschmann 934184101 Safety Lead 4mm 2m Red IEC 61010 Compliant

MPN
934184101
EAN-13
4016138847369
Order Code
12-9689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The SKS Hirschmann MLS SIL WG 200/1 Safety test lead features 4 mm insulated banana jacks for secure connections and is 2.00 m long. It is heat resistant and comes with a rigid insulated sleeve, making it ideal for reliable electrical measurements. This red test lead is essential for safe testing and measurement in electronics applications.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MLS SIL WG 200/1
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot