SKS Hirschmann 934073100 Safety Test Lead 0.50m Black 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934073100 Safety Test Lead 0.50m Black 4mm Banana Jack

MPN
934073100
EAN-13
4250260207213
Order Code
12-9576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MLS GG 50/2,5 sw is a safety test lead featuring 4 mm banana jacks and a measuring cable length of 0.50 meters. It is equipped with insulated banana plugs and a rigid insulated sleeve, ensuring safe connections for electrical testing applications. This black test lead is ideal for use in laboratories and educational settings for secure and reliable measurements.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 50/2,5 sw
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot