SKS Hirschmann 934068101 Safety Test Lead 4mm 0.50m Red Double Insulated

Image Representative of Range

SKS Hirschmann 934068101 Safety Test Lead 4mm 0.50m Red Double Insulated

MPN
934068101
EAN-13
4250260206964
Order Code
12-9567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SKS Hirschmann MLS WS 50/1 rt Safety test lead is a high-quality measuring cable designed with insulated banana plugs and a rigid insulated sleeve. This 0.50 m red test lead features 4 mm banana jacks, ensuring secure connections during electrical testing. It is typically used in laboratories and electronic testing environments for safe and reliable connections.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/1 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot