SKS Hirschmann 934087188 Safety Lead 4mm Jacks 0.5m Yellow-Green

Image Representative of Range

SKS Hirschmann 934087188 Safety Lead 4mm Jacks 0.5m Yellow-Green

MPN
934087188
EAN-13
4250260202973
Order Code
12-9619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The SKS Hirschmann MLS WS 50/2,5 ge/gn safety test lead features 4 mm banana jacks and is 0.50 meters long with a yellow-green colour. This measuring cable, equipped with insulated banana plugs and a rigid insulated sleeve, ensures safe testing environments. It is typically used in laboratory settings for electrical measurements and testing applications.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Yellow-green
Contact Material Ni
Diameter 4 mm safety system
Height 18.5mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WS 50/2,5 ge/gn
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot