SKS Hirschmann 934087101 Safety Test Lead 4mm 0.5m Red IEC 61010 Compliant

Image Representative of Range

SKS Hirschmann 934087101 Safety Test Lead 4mm 0.5m Red IEC 61010 Compliant

MPN
934087101
EAN-13
4250260202935
Order Code
12-9613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The SKS Hirschmann MLS WS 50/2,5 rt safety test lead features 4 mm insulated banana jacks and is 0.50 m in length, ideal for secure and reliable electrical testing. The red measuring lead comes in a set of one piece, designed for use in electronics laboratories and testing environments. With its rigid insulated sleeve, this test lead ensures user safety and precision in measurement applications.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 50/2,5 rt
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot