SKS Hirschmann 934081101 Safety Lead 4mm Jack 0.5m Red IEC 61010 Compliant

Image Representative of Range

SKS Hirschmann 934081101 Safety Lead 4mm Jack 0.5m Red IEC 61010 Compliant

MPN
934081101
EAN-13
4250260207640
Order Code
12-9598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SKS Hirschmann MLS WG 50/2,5 rt is a safety test lead designed for secure electrical connections, featuring banana jack connectors each measuring 4 mm. The cable is 0.50 m long and comes in a red colour, ideal for distinguishing among multiple leads during testing. This measuring lead is suitable for electrical testing applications where reliable and safe connectivity is essential.
Type Safety test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Red
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLS WG 50/2,5 rt
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot