SKS Hirschmann 934083100 Safety Test Lead 4mm 1m Black Nickel-Plated

Image Representative of Range

SKS Hirschmann 934083100 Safety Test Lead 4mm 1m Black Nickel-Plated

MPN
934083100
EAN-13
4250260207749
Order Code
12-9602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The SKS Hirschmann MLS WG 100/2,5 sw safety test lead features insulated banana jacks at both ends, ensuring secure and reliable connectivity. This 1.00 m long black measuring cable is designed for use in electrical testing and measurement applications. Its rigid insulated sleeve enhances operator safety during test procedures.
Cable Length 1m
Nominal Current 32A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS WG 100/2,5 sw
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot