SKS Hirschmann 934089188 WS Test Lead 4mm Banana Jack 2m Yellow

Image Representative of Range

SKS Hirschmann 934089188 WS Test Lead 4mm Banana Jack 2m Yellow

MPN
934089188
EAN-13
4250260203093
Order Code
12-9638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The SKS Hirschmann MLS WS 200/2,5 ge/gn is a safety test lead featuring insulated banana jacks and a length of 2 metres. This yellow measuring lead is ideal for electrical testing and measurement applications requiring secure connections. Sold as a single piece, it ensures reliability with its rigid insulated sleeve design.
Cable Length 2m
Nominal Current 32A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material PVC
Misc Attribute MLS WS 200/2,5 ge/gn
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot