Quadrios Cord End Terminals Ferrule 616170

Quadrios Brand: Quadrios
The Quadrios ferrule sets are a collection of precision-engineered electrical components designed for crimping applications, each providing a reliable solution to ensure secure wire connections.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Maximum Wire Size mm2 Contact Material Barrel Length Country colour code Cross-section range Maximum Wire Size AWG Sleeve length Temperature Range Pin Length Number of Entries Type
Quadrios 22C425 Ferrule 0.5mm² White Set Optimum Crimp Connections
Quadrios 22C425 Ferrule 0.5mm² White Set Optimum Crimp Connections
Standard range
Order code: 06-3247
MPN: 22C425

Despatched within 4 working days - 79 in stock
5+ £1.02
Price per unit Ex VAT
Partially insulated White 0.5mm² Copper DIN 0.5mm² 20 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C426 Ferrule 0.75mm² Grey Insulated Set Ideal for Crimping
Quadrios 22C426 Ferrule 0.75mm² Grey Insulated Set Ideal for Crimping
Standard range
Order code: 06-3248
MPN: 22C426

Despatched within 4 working days - 132 in stock
5+ £1.02
Price per unit Ex VAT
Partially insulated Grey 0.75mm² Copper DIN 0.75mm² 18 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C427 Ferrule 1mm² Set Red Partially Insulated DIN Colours
Quadrios 22C427 Ferrule 1mm² Set Red Partially Insulated DIN Colours
Extended range
Order code: 06-3249
MPN: 22C427

Available to back orderBack order, lead time 5 weeks
5+ £1.02
Price per unit Ex VAT
Partially insulated Red 1mm² Copper DIN 1mm² 17 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C428 Ferrule 1.5mm² Black Set For Optimum Crimp Connections
Quadrios 22C428 Ferrule 1.5mm² Black Set For Optimum Crimp Connections
Standard range
Order code: 06-3250
MPN: 22C428

Despatched within 4 working days - 339 in stock
5+ £1.11
Price per unit Ex VAT
Partially insulated Black 1.5mm² Copper DIN 1.5mm² 15 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C429 Ferrule 2.5 mm² Blue Set Insulated Wire End Sleeves
Quadrios 22C429 Ferrule 2.5 mm² Blue Set Insulated Wire End Sleeves
Extended range
Order code: 06-3251
MPN: 22C429

Available to back orderBack order, lead time 10 days
5+ £1.26
Price per unit Ex VAT
Partially insulated Blue 2.5mm² Copper DIN 2.5mm² 13 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C430 Ferrule Set 4 mm² Grey Partially Insulated
Quadrios 22C430 Ferrule Set 4 mm² Grey Partially Insulated
Standard range
Order code: 06-3252
MPN: 22C430

Despatched within 4 working days - 24 in stock
3+ £1.87
Price per unit Ex VAT
Partially insulated Grey 4mm² Copper DIN 4mm² 11 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C431 Ferrule 6 mm² 1 Set Yellow Part Insulated DIN Colour Code
Quadrios 22C431 Ferrule 6 mm² 1 Set Yellow Part Insulated DIN Colour Code
Standard range
Order code: 06-3253
MPN: 22C431

Despatched within 4 working days - 33 in stock
2+ £2.86
Price per unit Ex VAT
Partially insulated Yellow 6mm² Copper 12mm DIN 6 mm² x 12 mm 10 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C432 Ferrule Set 10mm² Red Partially Insulated DIN Colours
Quadrios 22C432 Ferrule Set 10mm² Red Partially Insulated DIN Colours
Standard range
Order code: 06-3254
MPN: 22C432

Despatched within 4 working days - 8 in stock
2+ £3.47
Price per unit Ex VAT
Partially insulated Red 10mm² Copper DIN 10mm² 7 +105°C Not Specifiedmm 1 Ferrule
Quadrios 22C471 Wire-End Sleeves 0.25mm² Non-Insulated 100pcs
Quadrios 22C471 Wire-End Sleeves 0.25mm² Non-Insulated 100pcs
Standard range
Order code: 06-3293
MPN: 22C471

Despatched within 4 working days - 71 in stock
5+ £0.875
10+ £0.805
Price per unit Ex VAT
Not insulated Dark grey 0.25mm² Copper silver plated 0.25 mm² x 6 mm 26 6mm Not Specifiedmm 1 Ferrule
Quadrios 22C472 Wire-End Sleeves 0.34mm² 100pcs Tin-Coated Copper
Quadrios 22C472 Wire-End Sleeves 0.34mm² 100pcs Tin-Coated Copper
Standard range
Order code: 06-3294
MPN: 22C472

Despatched within 4 working days - 94 in stock
5+ £0.875
10+ £0.805
Price per unit Ex VAT
Not insulated Dark grey 0.34mm² Copper silver plated 0.34 mm² x 6 mm 24 6mm Not Specifiedmm 1 Ferrule
Quadrios 22C473 Ferrule 0.5mm² Not Insulated 100 pcs Copper Tin
Quadrios 22C473 Ferrule 0.5mm² Not Insulated 100 pcs Copper Tin
Standard range
Order code: 06-3295
MPN: 22C473

Despatched within 4 working days - 112 in stock
5+ £0.808
10+ £0.743
100+ £0.686
Price per unit Ex VAT
Not insulated 0.5mm² Copper silver plated 0.5 mm² x 6 mm 22 6mm Not Specifiedmm 1 Ferrule
Quadrios 22C474 Ferrules 0.75 mm² 100 pcs Not Insulated Wire-End Sleeves
Quadrios 22C474 Ferrules 0.75 mm² 100 pcs Not Insulated Wire-End Sleeves
Standard range
Order code: 06-3296
MPN: 22C474

Despatched within 4 working days - 57 in stock
5+ £0.909
10+ £0.836
Price per unit Ex VAT
Not insulated 0.75mm² Copper silver plated 0.75 mm² x 6 mm 20 6mm Not Specifiedmm 1 Ferrule
Quadrios 22C475 Ferrule 1mm² Not Insulated 100pcs Pure Copper Tin Coated
Quadrios 22C475 Ferrule 1mm² Not Insulated 100pcs Pure Copper Tin Coated
Standard range
Order code: 06-3297
MPN: 22C475

Despatched within 4 working days - 50 in stock
5+ £1.08
Price per unit Ex VAT
Not insulated 1mm² Copper silver plated 1 mm² x 6 mm 18 6mm Not Specifiedmm 1 Ferrule
Quadrios 22C476 Wire-End Sleeves 1.5mm² 100pcs Tin Coated Copper
Quadrios 22C476 Wire-End Sleeves 1.5mm² 100pcs Tin Coated Copper
Standard range
Order code: 06-3298
MPN: 22C476

Despatched within 4 working days - 119 in stock
5+ £1.13
Price per unit Ex VAT
Not insulated 1.5mm² Copper silver plated 1.5 mm² x 8 mm 16 8mm Not Specifiedmm 1 Ferrule
Quadrios 22C477 Ferrule 2.5mm² 100pcs Non-Insulated Copper Tin-Coated
Quadrios 22C477 Ferrule 2.5mm² 100pcs Non-Insulated Copper Tin-Coated
Standard range
Order code: 06-3299
MPN: 22C477

Despatched within 4 working days - 64 in stock
3+ £1.29
10+ £1.15
Price per unit Ex VAT
Not insulated 2.5mm² Copper silver plated 2.5 mm² x 12 mm 14 12mm Not Specifiedmm 1 Ferrule
Quadrios 22C478 Ferrule 4mm² 100pcs Uninsulated Pure Copper Tin Coated
Quadrios 22C478 Ferrule 4mm² 100pcs Uninsulated Pure Copper Tin Coated
Standard range
Order code: 06-3300
MPN: 22C478

Despatched within 4 working days - 61 in stock
2+ £2.04
Price per unit Ex VAT
Not insulated 4mm² Copper silver plated 4 mm² x 12 mm 12 12mm Not Specifiedmm 1 Ferrule
Quadrios 22C479 Ferrule 6 mm² Not insulated 100 pcs Pure Copper
Quadrios 22C479 Ferrule 6 mm² Not insulated 100 pcs Pure Copper
Standard range
Order code: 06-3301
MPN: 22C479

Despatched within 4 working days - 14 in stock
2+ £2.20
Price per unit Ex VAT
Not insulated 6mm² Copper silver plated 6 mm² x 12 mm 10 12mm Not Specifiedmm 1 Ferrule
Quadrios 22C480 Ferrule 10mm² 100 pcs For Crimping Ultra-Pure Copper
Quadrios 22C480 Ferrule 10mm² 100 pcs For Crimping Ultra-Pure Copper
Standard range
Order code: 06-3302
MPN: 22C480

Despatched within 4 working days - 21 in stock
2+ £3.12
Price per unit Ex VAT
Not insulated 10mm² Copper silver plated 10 mm² x 12 mm 8 12mm Not Specifiedmm 1 Ferrule
Quadrios 22C481 Ferrule 16 mm² 100 pcs Not Insulated Universal Design
Quadrios 22C481 Ferrule 16 mm² 100 pcs Not Insulated Universal Design
Standard range
Order code: 06-3303
MPN: 22C481

Despatched within 4 working days - 10 in stock
1+ £3.47
Price per unit Ex VAT
Not insulated 16mm² Copper silver plated 16 mm² x 12 mm 6 12mm Not Specifiedmm 1 Ferrule

Trustpilot