Quadrios 22C473 Ferrule 0.5mm² Not Insulated 100 pcs Copper Tin

MPN
22C473
Brand
Quadrios
EAN-13
4260732282723
Order Code
06-3295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.808
10+ £0.743
100+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Quadrios manufactures the 22C473 ferrule, which is not insulated and designed for wires of 0.5 mm². These ferrules, sold in packs of 100, are ideal for ensuring secure, reliable crimp connections in electrical applications. Commonly used in wiring systems, they help to prevent wire strand fraying and improve connection quality.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot