Quadrios 22C427 Ferrule 1mm² Set Red Partially Insulated DIN Colours

MPN
22C427
Brand
Quadrios
EAN-13
4260732280873
Order Code
06-3249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Quadrios 22C427 ferrule is a red, partially insulated component designed for 1 mm² wires. It is primarily used to improve the mechanical and electrical connection in terminal blocks. Typically, it is applied in electrical and electronic installations requiring reliable crimp connections.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 1mm²
Maximum Wire Size AWG 17
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot