Quadrios 22C430 Ferrule Set 4 mm² Grey Partially Insulated

MPN
22C430
Brand
Quadrios
EAN-13
4260732280903
Order Code
06-3252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Quadrios 22C430 ferrule is a partially insulated component designed for 4 mm² wire applications, featuring a grey colour for easy identification. Manufactured by Quadrios, it ensures secure electrical connections during crimping processes. Typically used in electrical installations and panel assemblies, it enhances both safety and reliability.
Insulation Partially insulated
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 4mm²
Maximum Wire Size AWG 11
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot