Quadrios 22C472 Wire-End Sleeves 0.34mm² 100pcs Tin-Coated Copper

MPN
22C472
Brand
Quadrios
EAN-13
4260732282716
Order Code
06-3294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.875
10+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Quadrios 22C472 ferrule is an uninsulated crimp component with a cross-sectional area of 0.34 mm², sold in packs of 100 pieces. These ferrules are ideal for terminating stranded wires, ensuring a secure and reliable connection. Typically used in electrical and electronic applications, they are designed to improve the durability and conductivity of wire connections.
Insulation Not insulated
Colour Dark grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.34 mm² x 6 mm
Maximum Wire Size AWG 24
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot