Quadrios 22C426 Ferrule 0.75mm² Grey Insulated Set Ideal for Crimping

MPN
22C426
Brand
Quadrios
EAN-13
4260732280866
Order Code
06-3248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The Quadrios 22C426 ferrule is a partially insulated crimp accessory designed for 0.75 mm² wires. Manufactured by Quadrios, it features a grey colour for easy identification and enhanced insulation. This ferrule set is typically used for securing electrical connections and ensuring reliability in wiring systems.
Insulation Partially insulated
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 0.75mm²
Maximum Wire Size AWG 18
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot