Quadrios 22C479 Ferrule 6 mm² Not insulated 100 pcs Pure Copper

MPN
22C479
Brand
Quadrios
EAN-13
4260732282785
Order Code
06-3301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Quadrios 22C479 Ferrule is an uninsulated connector suitable for 6 mm² wires. Sold in packs of 100, these ferrules are ideal for enhancing electrical connection reliability in various installations. Typically used in control panels and wiring systems, they ensure a secure crimp for better conductivity.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot