Quadrios 22C431 Ferrule 6 mm² 1 Set Yellow Part Insulated DIN Colour Code

MPN
22C431
Brand
Quadrios
EAN-13
4260732280910
Order Code
06-3253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Quadrios 22C431 ferrule is a partially insulated yellow connector designed for 6 mm² wiring. It provides secure crimping for electrical applications. Ideal for ensuring reliable connections in both professional and DIY electrical setups.
Insulation Partially insulated
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Barrel Length 12mm
Contact Material Copper
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot