Quadrios 22C429 Ferrule 2.5 mm² Blue Set Insulated Wire End Sleeves

MPN
22C429
Brand
Quadrios
EAN-13
4260732280897
Order Code
06-3251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Quadrios 22C429 ferrule is a partially insulated component designed for use with 2.5 mm² wires. Featuring a blue colour for easy identification, it ensures secure and reliable connections in electrical applications. Typically, it is used in terminal crimping tasks to maintain wire integrity.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 2.5mm²
Maximum Wire Size AWG 13
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot