Quadrios 22C480 Ferrule 10mm² 100 pcs For Crimping Ultra-Pure Copper

MPN
22C480
Brand
Quadrios
EAN-13
4260732282792
Order Code
06-3302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios manufactures the 22C480 Ferrule, which is a 10 mm² uninsulated crimp connector. This pack contains 100 pieces, ideal for high-current electrical connections. These ferrules are typically used in wiring tasks where secure and efficient conductor termination is required.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot