Quadrios 22C478 Ferrule 4mm² 100pcs Uninsulated Pure Copper Tin Coated

MPN
22C478
Brand
Quadrios
EAN-13
4260732282778
Order Code
06-3300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Quadrios manufactures the 22C478 Ferrule, featuring uninsulated design and suitable for 4 mm² conductors. This product, provided in packs of 100, is ideal for securing wire ends for electrical connections. These ferrules are typically used in electrical installations where crimping is required to ensure stable connections.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 12
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot