Quadrios 22C475 Ferrule 1mm² Not Insulated 100pcs Pure Copper Tin Coated

MPN
22C475
Brand
Quadrios
EAN-13
4260732282747
Order Code
06-3297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Quadrios manufactures the 22C475 ferrule, which is not insulated and designed for 1 mm² wires. These ferrules are typically used in electrical applications where reliable crimp connections are required. The set includes 100 pieces, suitable for various professional and industrial wiring tasks.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 6 mm
Maximum Wire Size AWG 18
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot