Quadrios 22C425 Ferrule 0.5mm² White Set Optimum Crimp Connections

MPN
22C425
Brand
Quadrios
EAN-13
4260732280859
Order Code
06-3247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Quadrios 22C425 ferrule is a partially insulated component designed for 0.5 mm² wires in a white finish. Manufactured with precision, it ensures reliable electrical connections and provides durability for various wiring tasks. Typically, it is used in electrical and electronic assemblies for secure wire crimping and insulation.
Insulation Partially insulated
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Maximum Wire Size AWG 20
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot