Quadrios 22C432 Ferrule Set 10mm² Red Partially Insulated DIN Colours

MPN
22C432
Brand
Quadrios
EAN-13
4260732280927
Order Code
06-3254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Quadrios 22C432 ferrule is a 10 mm² partially insulated red crimp connector. It is designed to provide secure connections and reduce wire breakage in electrical applications. This product is ideal for use in control panels and wiring harness assemblies.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 10mm²
Maximum Wire Size AWG 7
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot