Quadrios 22C476 Wire-End Sleeves 1.5mm² 100pcs Tin Coated Copper

MPN
22C476
Brand
Quadrios
EAN-13
4260732282754
Order Code
06-3298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Quadrios 22C476 ferrules are uninsulated and sized for 1.5 mm² wires. These crimp ferrules are ideal for electrical applications requiring secure connections. Supplied in packs of 100, they are well-suited for efficient, bulk installation projects.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot