Quadrios 22C477 Ferrule 2.5mm² 100pcs Non-Insulated Copper Tin-Coated

MPN
22C477
Brand
Quadrios
EAN-13
4260732282761
Order Code
06-3299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Quadrios 22C477 ferrules are uninsulated and designed for 2.5 mm² applications. These crimp ferrules come in a pack of 100 pieces. Typically used in electrical connections to ensure reliable wire termination.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 2.5 mm² x 12 mm
Maximum Wire Size AWG 14
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot