Quadrios 22C428 Ferrule 1.5mm² Black Set For Optimum Crimp Connections

MPN
22C428
Brand
Quadrios
EAN-13
4260732280880
Order Code
06-3250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Quadrios 22C428 ferrule is a partially insulated black component ideal for reliable electrical connections. It is designed for crimping applications with 1.5 mm² wires. This product ensures secure and efficient connections in electrical systems.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper
Country colour code DIN
Cross-section range 1.5mm²
Maximum Wire Size AWG 15
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot