Quadrios 22C474 Ferrules 0.75 mm² 100 pcs Not Insulated Wire-End Sleeves

MPN
22C474
Brand
Quadrios
EAN-13
4260732282730
Order Code
06-3296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.909
10+ £0.836
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Quadrios manufactures the 22C474 ferrule, which is a 0.75 mm² uninsulated component. These ferrules are typically used to enhance electrical connections by ensuring a secure crimp. The product is available in sets of 100 pieces and is suitable for various electrical and industrial applications.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot