Quadrios 22C481 Ferrule 16 mm² 100 pcs Not Insulated Universal Design

MPN
22C481
Brand
Quadrios
EAN-13
4260732282808
Order Code
06-3303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 22C481 ferrules are uninsulated connectors designed for 16 mm² cables. These ferrules provide secure crimping for reliable electrical connections. Ideal for professional electrical applications, they come in a pack of 100 pieces.
Insulation Not insulated
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot