Quadrios 22C471 Wire-End Sleeves 0.25mm² Non-Insulated 100pcs

MPN
22C471
Brand
Quadrios
EAN-13
4260732282709
Order Code
06-3293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.875
10+ £0.805
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Quadrios manufactures the 22C471 ferrules, which are 0.25 mm² and not insulated. These ferrules, supplied in packs of 100, are designed for secure electrical connections via crimping. They are commonly used in applications requiring reliable wire termination without additional insulation.
Insulation Not insulated
Colour Dark grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.25 mm² x 6 mm
Maximum Wire Size AWG 26
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot