Omron G3VM1095D Relay MOSFET 0.5A 60V SMT Enhanced Performance |
14-8870
|
|
Available to back orderBack order, lead time 4 months
|
30+ £3.98
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1176D SMT Relay MOSFET 1CH Normally Open 1A 60V |
14-8872
|
|
Available to back orderBack order, lead time 4 months
|
70+ £1.73
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1408R Transistor Output SSR 1Channel 2500V Isolation |
14-8876
|
|
Available to back orderBack-order availability date - 19/10/2026
|
3+ £7.60
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1212D MOSFET Relay 1-Channel 1500V Isolation SOP Package |
14-8877
|
|
Order in multiples of 100
Despatched within 5 working days - 232 in stock
|
100+ £1.23
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1411R SSR Transistor Output 1-Channel 2500V Isolation |
14-8878
|
|
Despatched within 5 working days - 40 in stock
|
25+ £4.95
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1392R MOS FET High Current Handles High Voltage Loads |
14-8880
|
|
Despatched within 5 working days - 380 in stock
|
25+ £9.19
Price per unit Ex VAT
|
|
|
|
|
Solid State Relay |
Omron G3VM1402M High Current MOS FET 1A 40V SMD SPST |
14-8882
|
|
Despatched within 5 working days - 206 in stock
|
30+ £7.43
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1226D MOSFET SOP Relay Transistor Output SSR 1Ch 1500V Isolation |
14-8883
|
|
Despatched within 5 working days - 250 in stock
|
30+ £3.73
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1228M MOSFET Relay 1 Channel SPST 60V 2.5A SMD |
14-8884
|
|
Available to back orderBack-order availability date - 19/10/2026
|
10+ £1.42
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM-1344R Relay MOSFET SSR 1-Channel 1A 1500V Isolation SOP-4 |
14-8890
|
|
Available to back orderBack order, lead time 4 months
|
80+ £1.53
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1224H MOSFET SOP Relay Compact High Isolation Low Leakage |
14-8894
|
|
Available to back orderBack-order availability date - 19/10/2026
|
20+ £11.03
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1346E G3VM MOSFET Relay 1A 1-Channel 1500V Isolation |
14-8895
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.25
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1255H MOSFET Relay 1A 250V SPST-NO DIP4 SMT |
14-8897
|
|
Available to back orderBack-order availability date - 19/10/2026
|
40+ £4.56
Price per unit Ex VAT
|
SPST-NO |
250V |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1214M G3VM MOSFET SOP Relay 200V 0.4A Surface Mount |
14-8898
|
|
Available to back orderBack-order availability date - 19/10/2026
|
25+ £3.63
Price per unit Ex VAT
|
SPST-NO |
200 VDC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1405D High Current MOSFET 1A 50V SMT SPST-NO |
14-8899
|
|
Despatched within 5 working days - 7 in stock
|
25+ £7.20
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1104G MOSFET SMT Relay 60V 400mA NO Form A |
14-8901
|
|
Available to back orderBack-order availability date - 19/10/2026
|
30+ £4.27
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1206M MOSFET Relay SSR 1-Channel 2500V Isolation |
14-8902
|
|
Available to back orderBack-order availability date - 19/10/2026
|
70+ £1.80
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1216G MOSFET Relay SPST-NO 400V 0.5A SMD |
14-8903
|
|
Available to back orderBack order, lead time 4 months
|
50+ £3.04
Price per unit Ex VAT
|
SPST-NO |
400 VAC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1407M Transistor Output SSR 1-Channel 2500V Isolation |
14-8907
|
|
Available to back orderBack-order availability date - 19/10/2026
|
25+ £8.65
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1399F MOS FET High Current 1A 60V SMT |
14-8908
|
|
Order in multiples of 200
Despatched within 5 working days - 119 in stock
|
200+ £4.66
Price per unit Ex VAT
|
|
|
|
|
Solid State Relay |
Omron G3VM1267A MOSFET TH Relay Low-Leakage SPST-NO 250mA 60V |
14-8910
|
|
Available to back orderBack-order availability date - 19/10/2026
|
30+ £4.29
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1193D MOSFET Relay SPST Normally Open 50V 200mA SMT |
14-9272
|
|
Despatched within 5 working days - 89 in stock
|
20+ £7.99
Price per unit Ex VAT
|
SPST-NO |
|
100mA |
60V DC |
Solid State Relay |
Omron G3VM1197G SSR-PCB Mt 400V SPST-NO SOP4 SMT 120mA 17ohm |
14-9273
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.25
Price per unit Ex VAT
|
SPST-NO |
400 VAC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM-1192F Relay MOSFET High-Isolation 60V 400mA |
14-9275
|
|
Despatched within 5 working days - 235 in stock
|
25+ £5.39
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |
Omron G3VM1268M MOSFET SMT Relay 60V 2A SPST-No |
14-9276
|
|
Available to back orderBack-order availability date - 19/10/2026
|
50+ £4.66
Price per unit Ex VAT
|
SPST-NO |
60V DC |
100mA |
60V DC |
Solid State Relay |