Omron G3VM1402M High Current MOS FET 1A 40V SMD SPST

MPN
G3VM1402M
Brand
Omron
Order Code
14-8882
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 6 in stock

Omron's G3VM1402M is a high current MOSFET with a capacity of 1A and a voltage rating of 40V.

This surface-mount device features a single pole single throw (SPST) configuration.

It offers reliable switching in compact spaces, ideal for automated test equipment.

Typical applications include telecommunications and data transmission systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot