Omron G3VM1255H MOSFET Relay 1A 250V SPST-NO DIP4 SMT

MPN
G3VM1255H
Brand
Omron
Order Code
14-8897
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
40+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 151 in stock

Omron G3VM1255H is a MOSFET relay with 1A current and 250V voltage capacity.

It features an SPST-NO configuration with DIP4 SMT packaging.

This relay is suitable for telecommunications, security systems, and measuring instruments.

It offers reliable switching with low on-resistance.


Type Solid State Relay
Input Voltage 250V
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot