Omron G3VM1216G MOSFET Relay SPST-NO 400V 0.5A SMD

MPN
G3VM1216G
Brand
Omron
Order Code
14-8903
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G3VM1216G is a MOSFET relay with SPST-NO contact configuration, rated at 400V and 0.5A.

It is designed for surface-mount applications, enhancing compactness and efficiency.

Typical uses include telecommunications and industrial automation.

The G3VM1216G ensures reliable performance in high-voltage switching operations.


Type Solid State Relay
Input Voltage 400 VAC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot