Omron G3VM1226D MOSFET SOP Relay Transistor Output SSR 1Ch 1500V Isolation

MPN
G3VM1226D
Brand
Omron
Order Code
14-8883
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 250 in stock

The Omron G3VM1226D is a MOSFET optically isolated relay with a single-channel design.

It offers 1500 volts of isolation and transistor output.

This component is ideal for applications requiring a solid-state relay with high isolation in compact spaces.

The G3VM1226D is typically used in signal switching and data communication systems.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot