Omron G3VM1193D MOSFET Relay SPST Normally Open 50V 200mA SMT

MPN
G3VM1193D
Brand
Omron
Order Code
14-9272
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 89 in stock

The Omron G3VM1193D is a MOSFET relay with a normally open, single-pole single-throw configuration.

It supports a maximum voltage of 50 volts and a current rating of 200 milliamps.

This surface-mount technology device is ideal for applications requiring compact switching solutions.

Typical uses include telecommunications, security systems, and data communication equipment.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot