Omron G3VM1228M MOSFET Relay 1 Channel SPST 60V 2.5A SMD

MPN
G3VM1228M
Brand
Omron
Order Code
14-8884
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1228M is a single-channel MOSFET relay with a SPST configuration.

It supports up to 60V and 2.5A, suitable for surface mount applications.

Key features include high insulation performance and low on-resistance.

Typical applications include signal switching in telecommunications and measurement devices.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot