Omron G3VM1104G MOSFET SMT Relay 60V 400mA NO Form A

MPN
G3VM1104G
Brand
Omron
Order Code
14-8901
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 09/09/2026

The Omron G3VM1104G is a surface-mount technology relay ideal for compact applications.

With a maximum load voltage of 60V and a load current of 400mA, it provides high efficiency and reliability.

This normally open, Form A relay is suitable for telecommunication devices and measuring instruments.

Omron ensures durability and performance with their G3VM1104G relay.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot